TRU COMPONENTS 1584159 Cermet resistor 820 Ω SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1584159
EAN-13
2050004933109
Order Code
17-9310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1150+ £0.0036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,053 in stock

TruComponents 1584159 Cermet resistor is a robust and precise electronic component featuring a resistance value of 820 ohms, designed for surface-mount applications with its 0603 SMD package. This resistor can handle a power rating of 0.2 watts and boasts a tolerance of 1%, making it suitable for high-accuracy circuits. Its temperature coefficient of 100 ppm/°C ensures stability in varied thermal environments, an essential attribute for reliable performance in precision electronic designs. Commonly used in applications such as signal processing, telecommunications, and precision instrumentation, this component is supplied in tape-cut form, simplifying its integration into automated assembly processes. With its cermet construction, it offers enhanced stability over a wide range of temperatures and electrical conditions.
Type SMD
Resistance 820Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot