TRU COMPONENTS 1584157 Cermet resistor 270 Ω SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1584157 Cermet resistor 270 Ω SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1584157
EAN-13
2050004933086
Order Code
17-9309
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1584157 is a cermet resistor with a resistance value of 270 ohms, designed for surface-mount applications using the 0603 package size. This component has a power rating of 0.2 watts and a tolerance of 1%, offering reliability and precision in electrical circuits. With a temperature coefficient of 100 ppm/°C, it is suitable for circuits requiring stable performance over a range of temperatures. Typically utilised in applications such as telecommunications, automotive electronics, and consumer electronics, this resistor provides the assurance of consistent resistance under varying operating conditions. The compact size and surface-mount design enable easy integration into densely populated printed circuit boards.
Type SMD
Resistance 270Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot