TRU COMPONENTS 1584153 Cermet resistor 15 Ω SMD 0603 0.2 W 1% Tape cut

TRU COMPONENTS 1584153 Cermet resistor 15 Ω SMD 0603 0.2 W 1% Tape cut

MPN
1584153
EAN-13
2050004933048
Order Code
17-9306
Country of Origin
China

Discontinued


TruComponents 1584153 presents a precision-engineered cermet resistor designed for surface-mount technology, specifically in the 0603 form factor. This component offers a resistance of 15 ohms with a power rating of 0.2 watts, ensuring consistent performance with a tight tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it ideal for applications requiring precise resistance stability over varying temperatures. The resistor is delivered in a tape cut format, which streamlines handling and assembly in automated environments. Engineers typically employ this type of resistor in telecommunications, computing, and consumer electronics, where compact, reliable components are crucial for efficient circuit performance. The product's robust construction and precise specifications align it well with high-frequency and high-density electronic applications.
Type SMD
Resistance 15Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot