TRU COMPONENTS 1584146 High power resistor 8Ω Axial lead wirewound 5W 1pc

MPN
1584146
EAN-13
2050004932973
Order Code
17-9302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 728 in stock

TruComponents 1584146, offers a robust high power resistor designed to handle demanding applications. This wirewound resistor features a resistance of 8 ohms and is capable of dissipating 5 watts of power, making it suitable for environments where high reliability and stability are paramount. The axial lead configuration facilitates easy installation and integration into various electronic circuits. Typical applications include use in power supplies, industrial machinery, and audio equipment, where it functions to manage and control electrical current with precision and durability. With a focus on performance and efficiency, this component proves essential in both prototyping and production of sophisticated electronic designs.
Type High power resistor
Resistance 8Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot