TRU COMPONENTS 1584143 High power resistor 1.9 Ω Axial lead 5 W

MPN
1584143
EAN-13
2050004932942
Order Code
17-9300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
100+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

TruComponents 1584143 is a high power resistor with a resistance value of 1.9 ohms, designed with axial leads to support up to 5 watts of power dissipation. This resistor is essential in power management circuits, offering reliable performance in high-current applications and effectively managing heat due to its robust construction. Commonly utilised in power supply units, motor control systems, and other electronic devices requiring precise power handling, this component ensures stability and efficiency by maintaining electrical current regulation. The TruComponents TC-PRW05WJW19JB00203 provides consistency in resistance value, making it suitable for engineers seeking dependable components in the design and maintenance of electronic systems.
Type High power resistor
Resistance 1.9Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot