TRU COMPONENTS 1584142 High power resistor 1.6 Ω Axial lead 5 W

MPN
1584142
EAN-13
2050004932935
Order Code
17-9299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,030 in stock

TruComponents 1584142 is a high power resistor specifically rated at 1.6 ohms with an axial lead configuration capable of dissipating up to 5 watts. This power resistor, also identified by the alternate part number TC-PRW05WJW16JB00203, is designed for applications requiring reliable and consistent performance in circuits that handle substantial power levels, such as power supplies, amplifiers, or motor drivers. The robust construction of this resistor ensures it can withstand elevated temperatures which are typically encountered in high-power environments, ensuring stability and reliability. Its compact axial lead design makes it suitable for integration into a variety of electronic assemblies, offering engineers flexibility in circuit design and layout.
Type High power resistor
Resistance 1.6Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot