TRU COMPONENTS 1584139 High power resistor 0.5 Ω Axial lead 5 W 5 pc(s)

MPN
1584139
EAN-13
2050004932904
Order Code
17-9297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.148
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,257 in stock

TruComponents 1584139 is a high power resistor characterised by a resistance value of 0.5 O and is capable of handling a power rating of 5 W. This component features an axial lead configuration, making it suitable for through-hole mounting in a variety of electronic circuits. Its precision tolerance of 5% ensures reliable and consistent performance in applications requiring current limiting and voltage division. These resistors are commonly used in power supply circuits, amplifiers, and other high-power applications where robust thermal performance is required. Delivered in a package containing 5 pieces, this product offers engineers a reliable solution for demanding environments where power dissipation is a critical factor.
Type High power resistor
Resistance 0.5Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot