TRU COMPONENTS 1584138 High power resistor 0.39 Ω Axial lead 5 W 5%

MPN
1584138
EAN-13
2050004932898
Order Code
17-9296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 721 in stock

TruComponents 1584138 is a robust high power resistor designed to handle demanding electrical applications. This resistor features a resistance value of 0.39 O and is constructed with axial leads, facilitating easy integration into a wide range of circuit designs. With a power rating of 5 W and a tolerance of 5%, it ensures reliable performance under high load conditions. It is suitable for use in power supplies, motor controls, and other high current circuitry where precise resistance is crucial. The durable build and stringent quality standards make it an essential component in industrial and commercial electronic applications.
Type High power resistor
Resistance 0.39Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot