TRU COMPONENTS 1584137 High power resistor 0.2 Ω Axial lead 5 W 5%

MPN
1584137
EAN-13
2050004932881
Order Code
17-9295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 720 in stock

TruComponents 1584137 High power resistor is a robust component designed for applications requiring low resistance with high current handling capabilities. This axial lead resistor offers a resistance value of 0.2 ohms and is rated for a power dissipation of 5 watts, with a tolerance of 5%. The resistor's design makes it suitable for regulating current and protecting circuits in high-power applications, such as power supplies, amplifiers, and motor drives. Its durable construction ensures reliable performance under demanding conditions, making it an ideal choice for engineers seeking a dependable solution for managing electrical loads and thermal dissipation in various industrial and electronic systems.
Type High power resistor
Resistance 0.2Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot