TRU COMPONENTS 1584128 Metal film resistor 15kΩ 1W 5% Axial lead

MPN
1584128
EAN-13
2050004932799
Order Code
17-9290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

TRU COMPONENTS 1584128 is a precision-engineered metal film resistor with an impedance of 15 kilohms, delivering up to 1 watt of power handling capability. Featuring a tolerance of 5 percent, this resistor is designed for applications where stability and reliability are paramount. The axial lead format facilitates ease of installation in circuit boards and other electronic assemblies. Metal film resistors like this model are commonly used in precision electronic devices, instrumentation, and communications equipment due to their low noise characteristics and excellent long-term stability. This makes the TRU COMPONENTS 1584128 suitable for creating precise voltage dividers, current limiters, and in active and passive filter designs.
Type Metal film resistor
Resistance 15kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot