TRU COMPONENTS 1584126 Metal film resistor 1.2 kΩ Axial lead 1 W 5%

MPN
1584126
EAN-13
2050004932775
Order Code
17-9289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0229
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,810 in stock

TRU COMPONENTS 1584126 is a metal film resistor with a resistance of 1.2 kO, featuring axial leads and a power rating of 1 W. This component, identifiable by the alternate description TC-MOR01SJ0122A10203, provides precise resistance values maintaining a tolerance of 5%. Its metal film construction ensures excellent stability and noise performance, making it suitable for use in high-precision analogue circuits, audio equipment, and electronic signal processing applications. With its robust design and reliable performance characteristics, this resistor is ideal for circuits requiring consistent impedance over a range of conditions.
Type Metal film resistor
Resistance 1.2kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot