TRU COMPONENTS 1584125 Metal film resistor 820 Ω Axial lead 1 W 5% 1 piece

MPN
1584125
EAN-13
2050004932768
Order Code
17-9288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,944 in stock

TRU COMPONENTS 1584125 is a metal film resistor offering a resistance value of 820 ohms with an axial lead configuration. Designed for a power rating of 1 watt, this resistor delivers reliable performance with a tolerance of 5%. The metal film construction ensures precise impedance characteristics and stability over time, making it ideal for applications requiring accurate current control and voltage division. This component is commonly used in electronic circuits such as amplifiers, filters, and other signal processing equipment where high reliability and precision are essential.
Type Metal film resistor
Resistance 820Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot