TRU COMPONENTS 1584124 Metal film resistor 750 Ω Axial lead 1 W 5%

MPN
1584124
EAN-13
2050004932751
Order Code
17-9287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,270 in stock

TRU COMPONENTS 1584124 is a metal film resistor with a resistance value of 750 ohms and an axial lead configuration. Designed to support a power rating of 1 watt, this component maintains a tolerance of 5 percent, ensuring reliable performance in applications requiring precise impedance values. The metal film construction provides excellent noise characteristics and long-term stability, making it suitable for precision circuits, audio equipment, and measurement devices. With its robust design, this resistor is ideal for both industrial and consumer electronics applications where consistent and accurate performance is critical.
Type Metal film resistor
Resistance 750Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot