TRU COMPONENTS 1584118 Metal film resistor 56 Ω Axial lead 1W 5%

MPN
1584118
EAN-13
2050004932690
Order Code
17-9282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18,166 in stock

TRU COMPONENTS 1584118 is a metal film resistor featuring a resistance value of 56 ohms, designed with an axial lead configuration. This component supports a power rating of 1 watt and accommodates a tolerance of 5%, making it suitable for applications demanding moderate precision. The metal film construction of this resistor provides superior stability and noise reduction compared to other resistor types, making it ideal for use in analogue circuits, signal processing applications, and precision instrumentation. Standardised to model TC-MOR01SJ0560A10203, this resistor is typically employed in environments where long-term reliability and consistent performance are essential. Recognised for its application flexibility, it is well-suited for use in various electronic devices where precise impedance management is vital.
Type Metal film resistor
Resistance 56Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot