TRU COMPONENTS 1584113 Cermet Resistor 470KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1584113
EAN-13
2050004932645
Order Code
17-9278
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
800+ £0.0054
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,691 in stock

TruComponents presents the 1584113, a cermet resistor specifically designed in the 1206 Surface Mount Device (SMD) package format. Featuring a resistance value of 470 kO with a power rating of 0.25 watts and precise tolerance of 1%, this resistor is suited for applications requiring stability and reliability under varying environmental conditions. As part of the TC-1206S4F4703T5E203 series, it is optimised for electronic circuit designs where space efficiency is crucial, frequently utilised in telecommunications, consumer electronics, and medical devices. The component is supplied as a single unit in a tape cut format, facilitating efficient assembly and integration within automated production processes.
Type SMD
Resistance 470kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot