TRU COMPONENTS 1584107 Cermet Resistor 18KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1584107
EAN-13
2050004932584
Order Code
17-9275
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
900+ £0.0045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,361 in stock

TruComponents 1584107 is a cermet resistor designed for surface-mount applications, featuring an 18 kO resistance value. This component is a 1206 form factor resistor, denoting its dimensions of 3.2 mm x 1.6 mm, suitable for precision electronic circuits where space constraints are critical. With a power rating of 0.25 watts and a tolerance of 1%, this resistor provides reliability and stability in applications requiring precise resistance values, such as signal processing and analogue circuits. The resistor is supplied in a tape-cut format, facilitating easy integration into automated assembly processes. Common engineering applications include telecommunications equipment, consumer electronics, and measurement instrumentation where consistent performance is essential.
Type SMD
Resistance 18kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot