TRU COMPONENTS 1584105 Resistor 1.2KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1584105 Resistor 1.2KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1584105
EAN-13
2050004932560
Order Code
17-9274
Country of Origin
China
View Full Product Range (99)

Discontinued


TruComponents 1584105, often referenced as a cermet resistor with the model number TC-1206S4F1201T5E203, is an SMD resistor with a nominal resistance of 1.2 kO. Offered in the standard 1206 package, this resistor supports a power rating of 0.25 W and features a tight tolerance of 1%. This specific type of resistor is commonly applied in circuits where precision and reliability are paramount, making it suitable for use in complex electronic assemblies, including signal processing and communication equipment. The component is delivered via tape cut packaging, ensuring ease of integration into automated assembly processes. Its robust design and precise specifications make it a preferred choice for engineers seeking consistent performance in surface-mounted applications.
Type SMD
Resistance 1.2kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Alternatives (3)


Trustpilot