TRU COMPONENTS 1584099 Resistor 56Ω SMD 1206 0.25 W 1% 200 PPM °C Tape Cut

TRU COMPONENTS 1584099 Resistor 56Ω SMD 1206 0.25 W 1% 200 PPM °C Tape Cut

MPN
1584099
EAN-13
2050004932508
Order Code
17-9271
Country of Origin
China

Discontinued


TruComponents part number 1584099 is a cermet resistor offering a resistance value of 56 ohms in a 1206 surface-mount device (SMD) package. This resistor has a power rating of 0.25 watts and operates with a tolerance of 1%, making it suitable for precision applications where consistent resistance is critical. With a temperature coefficient of 200 ppm/°C, it ensures reliable performance across varying thermal conditions. Designed for use in printed circuit boards, this component is ideal for use in various electronic systems, including telecommunications, automotive electronics, and consumer electronics, where space efficiency and precise resistance are required. Supplied as tape cut, it aligns with automated assembly processes, facilitating easy integration into manufacturing lines.
Type SMD
Resistance 56Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot