TRU COMPONENTS 1584097 Cermet Resistor 36Ω SMD 1206 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1584097 Cermet Resistor 36Ω SMD 1206 0.25 W 1% 200 PPM °C

MPN
1584097
EAN-13
2050004932485
Order Code
17-9269
View Full Product Range (99)

Discontinued


TruComponents 1584097 offers a reliable cermet resistor designed specifically for surface-mount applications. This component features a resistance value of 36 O with a power rating of 0.25 W, making it suitable for a range of low-power circuitry. The resistor is constructed in a 1206 package and offers a tolerance of 1%, ensuring precise resistance values for sensitive electronic designs. It also boasts a temperature coefficient of 200 ppm/°C, which provides stability across temperature fluctuations. Commonly used in telecommunications, consumer electronics, and automotive circuits, this SMD resistor is engineered to deliver consistent performance in environments with varying thermal loads.
Type SMD
Resistance 36Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot