TRU COMPONENTS 1584095 Cermet Resistor 820KΩ SMD 0805 0.125 W 1% 1Pc

TRU COMPONENTS 1584095 Cermet Resistor 820KΩ SMD 0805 0.125 W 1% 1Pc

MPN
1584095
EAN-13
2050004932461
Order Code
17-9267

Discontinued


TruComponents 1584095 is a precise cermet resistor, designed as an SMD component conforming to the 0805 package size. This resistor has a resistance value of 820 kO and maintains a tight tolerance of 1%, making it suitable for precision electronic circuits. With a power rating of 0.125 watts and a temperature coefficient of 100 ppm/°C, it provides stable performance in various environments. Common applications include use in precision measuring equipment, signal conditioners, and other high-reliability circuits where space constraints dictate the use of surface-mounted devices. Delivered in a tape cut format, this component is ideal for automated assembly systems.
Type SMD
Resistance 820kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot