TRU COMPONENTS 1584093 Cermet Resistor 360KΩ SMD 0805 0.125 W 1% 100PPM °C

TRU COMPONENTS 1584093 Cermet Resistor 360KΩ SMD 0805 0.125 W 1% 100PPM °C

MPN
1584093
EAN-13
2050004932447
Order Code
17-9265

Discontinued


TruComponents 1584093 is a cermet resistor with a resistance value of 360 kO, specifically designed as a Surface Mount Device (SMD) conforming to the 0805 package size. It has a power rating of 0.125 watts and a tolerance of 1%, ensuring precise resistance values for reliable circuit performance. This component has a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for applications where temperature stability is critical. Utilised across various engineering domains, the resistor is ideal for precision circuits in telecommunications, automotive electronics, and industrial controls. Delivered in tape cut format, it supports efficient handling and placement for assembly lines adhering to high-volume production standards.
Type SMD
Resistance 360kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot