TRU COMPONENTS 1584092 Resistor 300 Kohm 0.125W 1% SMD 0805 Cut Tape

MPN
1584092
EAN-13
2050004932430
Order Code
17-9264
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
2700+ £0.0021
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,481 in stock

TruComponents 1584092 is a precision SMD resistor designed for surface mounting applications, specified as part of the 0805 package type. This high-accuracy component features a resistance value of 300 kO, with a power rating of 0.125 watts and a tolerance of 1%, ensuring reliable performance in a range of electronic circuits. The resistor exhibits a temperature coefficient of 100 ppm/°C, which makes it suitable for applications where temperature stability is critical. Typical applications for the TruComponents 1584092 include use in signal processing equipment, precision oscillators, and analogue circuits where consistent performance and compact form factor are paramount. Supplied as cut tape, this component facilitates efficient assembly in automated manufacturing processes.
Type SMD
Resistance 300kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot