TRU COMPONENTS 1584091 Cermet Resistor 130KΩ SMD 0805 0.125W 1% 100PPM °C

TRU COMPONENTS 1584091 Cermet Resistor 130KΩ SMD 0805 0.125W 1% 100PPM °C

MPN
1584091
EAN-13
2050004932423
Order Code
17-9263

Discontinued


TruComponents 1584091 Cermet Resistor is a precision electronic component designed for surface mounting, featuring a resistance value of 130 kO with a tolerance of 1%. Encased in an 0805 package, this resistor has a power rating of 0.125 watts and demonstrates a temperature coefficient of ±100 parts per million per degree Celsius, making it suitable for applications requiring stability across varying temperatures. The resistor's cermet composition ensures reliability and durability, optimising its performance in precision circuits. Typical applications include its use in instrumentation, control systems, and other electronic assemblies where tight tolerance and low temperature variability are critical. The resistor is supplied in tape cut format, facilitating automated placement in high-volume manufacturing environments.
Type SMD
Resistance 130kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot