TRU COMPONENTS 1584083 Cermet Resistor 510Ω SMD 0805 0.125 W 1% 100 PPM °C

MPN
1584083
EAN-13
2050004932348
Order Code
17-9257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1600+ £0.0025
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,000 in stock

TruComponents 1584083 is a precision cermet resistor characterised by a resistance value of 510 ohms with a tolerance of 1%. Designed for surface mount applications, this SMD resistor conforms to the 0805 package size and can handle a power rating of 0.125 watts. With a temperature coefficient of 100 ppm/°C, it ensures stable performance over varying temperatures, making it suitable for high-precision circuits. Commonly used in applications such as precision instrumentation, communication devices, and control systems, this resistor offers reliable performance where accuracy and temperature stability are critical. The 1584083 is supplied as a tape cut, suitable for efficient placement in automated assembly processes.
Type SMD
Resistance 510Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot