TRU COMPONENTS 1584082 Cermet Resistor 300Ω 0805 0.125 W 1% Tape Cut

TRU COMPONENTS 1584082 Cermet Resistor 300Ω 0805 0.125 W 1% Tape Cut

MPN
1584082
EAN-13
2050004932331
Order Code
17-9256

Discontinued


TruComponents 1584082, also known by its alternate description TC-0805S8F3000T5E203, is a precision cermet resistor with a resistance value of 300 ohms, packaged in a standard 0805 surface-mount device (SMD) format. This component boasts a power rating of 0.125 watts and a high precision tolerance of 1%, ensuring reliable performance in various electronic circuits. With a temperature coefficient of 100 ppm/°C, it maintains stability across a range of operating conditions. The resistor is ideal for use in signal processing circuits, precision analogue applications, and any system requiring stable, accurate resistance. Packaged as tape cut, it allows for easy integration into automated assembly processes, enhancing efficiency in manufacturing and prototyping environments.
Type SMD
Resistance 300Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot