TRU COMPONENTS 1584081 Cermet Resistor 150Ω SMD 0805 0.125 W 1% 100 PPM °C

MPN
1584081
EAN-13
2050004932324
Order Code
17-9255
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1450+ £0.0028
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,670 in stock

TruComponents 1584081 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance value of 150 ohms within an 0805 package size. With a power rating of 0.125 watts, this resistor offers a tolerance of 1 percent and a temperature coefficient of 100 ppm/°C, making it suitable for use in environments requiring consistent performance across varying temperatures. The cermet material composition provides enhanced stability and reliability, making it ideal for precision electronics, instrumentation, and communication devices. Its compact form factor and precise specifications make it particularly useful in densely packed circuit boards where space conservation and precise resistance values are critical. This resistor is supplied in tape cut form, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 150Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot