TRU COMPONENTS 1584079 Cermet Resistor 75Ω SMD 0805 0.125 W 1% 1Pc

TRU COMPONENTS 1584079 Cermet Resistor 75Ω SMD 0805 0.125 W 1% 1Pc

MPN
1584079
EAN-13
2050004932300
Order Code
17-9253

Discontinued


TruComponents 1584079 is a cermet resistor designed for surface-mount applications, specified as a 75-ohm SMD resistor within the standard 0805 package size. This component, also referred to as TC-0805S8F750JT5E203, offers a power rating of 0.125 watts and maintains a tight tolerance of 1%, making it suitable for precision circuits. The resistor exhibits a temperature coefficient of 200 ppm/°C, ensuring reliable performance across varied temperature conditions. Engineers commonly utilise this type of resistor in applications such as signal processing, telecommunications equipment, and precise instrumentation, where stability and accuracy over fluctuating environments are vital. Its compact size and surface mount nature facilitate efficient integration onto densely populated printed circuit boards, thereby supporting modern electronic design demands.
Type SMD
Resistance 75Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot