TRU COMPONENTS 1584076 Cermet Resistor 18Ω SMD 0805 0.125 W 1% Tape Cut

TRU COMPONENTS 1584076 Cermet Resistor 18Ω SMD 0805 0.125 W 1% Tape Cut

MPN
1584076
EAN-13
2050004932270
Order Code
17-9251

Discontinued


TruComponents' 1584076 cermet resistor, also known as TC-0805S8F180JT5E203, is a meticulously engineered surface-mount device (SMD) designed to deliver a precise resistance of 18 ohms. This resistor operates within the 0805 package size and sustains a power rating of 0.125 watts, maintaining a tight tolerance of 1% to ensure accuracy in demanding applications. The component exhibits a temperature coefficient of 200 ppm/°C, providing reliability in environments with fluctuating temperatures. Typically used in applications such as signal processing, precision measuring instruments, and compact electronic circuit assemblies, it is supplied in tape cut format for ease of use in automated manufacturing processes. The 1584076 resistor is an optimal choice for engineers seeking precision and durability in electronic circuits.
Type SMD
Resistance 18Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (4)


Trustpilot