TRU COMPONENTS 1584024 Metal film resistor 442kΩ Axial 0207 0.25W 1%

MPN
1584024
EAN-13
2050004931754
Order Code
17-9247
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,142 in stock

TRU COMPONENTS presents the 1584024, a precision metal film resistor with axial leads, designed to provide stable and reliable performance in various electronic applications. This resistor features a resistance value of 442 kO and a power rating of 0.25 W, encapsulated in a compact 0207 package. With a tolerance of 1%, this component ensures precise impedance control for sensitive circuits. The TRU COMPONENTS 1584024 resistor is well-suited for use in signal processing, analogue circuits, and precise measurement systems where accuracy and stability are paramount. Its reliability and performance make it a preferred choice for engineers seeking consistent results in demanding environments.
Type Metal film resistor
Resistance 442kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot