TRU COMPONENTS 1584020 Metal film resistor 360 kΩ Axial lead 0.25 W 1%

MPN
1584020
EAN-13
2050004931716
Order Code
17-9245
Country of Origin
China
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584020 is a precision metal film resistor featuring a resistance value of 360 kO, designed with axial leads for easy insertion into through-hole printed circuit boards. It operates with a power rating of 0.25 W and maintains a tight tolerance of 1%, ensuring reliable performance in precision electronic circuits. The TC-MF0W4FF3603A10203 model is constructed in compliance with the 0207 form factor, making it well-suited for high-density circuit designs where space conservation and consistent performance are crucial. This type of resistor is commonly used in signal processing, measurement systems, and telecommunication equipment, where maintaining consistent noise characteristics and high stability over temperature variations is essential for optimal function.
Type Metal film resistor
Resistance 360kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)


Trustpilot