TRU COMPONENTS 1584015 Metal film resistor 221 kΩ Axial lead 0.25 W 1%

MPN
1584015
EAN-13
2050004931662
Order Code
17-9243

Discontinued


TRU COMPONENTS 1584015 is a high-precision metal film resistor with a resistance value of 221 kO, featuring an axial lead construction in the 0207 size. Engineered with a tolerance of 1% and a power rating of 0.25 W, this resistor is ideal for applications requiring stable and reliable performance over a range of temperatures and conditions. Such specifications make it suitable for high-frequency circuits and precision analogue devices where minimised noise and excellent linearity are crucial. This component can commonly be found in instrumentation, telecommunications equipment, and audio processing systems owing to its low temperature coefficient and high accuracy.
Type Metal film resistor
Resistance 221kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot