TRU COMPONENTS 1584005 Metal film resistor 100kΩ Axial 0.25W 1%

MPN
1584005
EAN-13
2050004931563
Order Code
17-9237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

TRU COMPONENTS 1584005, known as the TC-MF0W4FF1003A50203, is a high-precision metal film resistor with a resistance value of 100 kO. This resistor features an axial lead configuration, adhering to the 0207 package size. It is designed to operate with a power rating of 0.25 watts and maintains a tolerance of 1%, ensuring reliable performance in precision electronic circuits. Utilised widely in applications requiring stable resistance under varying environmental conditions, such as in measurement and instrumentation systems, this metal film resistor offers minimal noise and high stability against external influences. Its robust construction and precise specifications make it suitable for use in both consumer electronics and more demanding industrial applications.
Type Metal film resistor
Resistance 100kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot