TRU COMPONENTS 1584004 Metal film resistor 90.9 kΩ Axial lead 0.25 W 1%

Order Code:

17-9236

Brand: TruComponents MPN: 1584004 EAN-13: 2050004931556
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
136 in stock, despatched in 4 working days

TRU COMPONENTS 1584004 is a high-precision metal film resistor with a resistance value of 90.9 kO, featuring axial leads and a compact 0207 package type. Engineered for stability and reliability, this resistor provides a power rating of 0.25 watts and an accuracy of 1%, making it suitable for precision voltage divider applications, signal conditioning circuits, and biasing networks where accuracy and stability are paramount. Its metal film construction ensures low noise and optimal performance in environments subject to fluctuating temperatures and varying electrical demands. The TRU COMPONENTS 1584004 resistor is designed for both analogue and digital circuits, serving applications that require consistent performance across a range of conditions. It is commonly used in instrumentation, audio applications, and other electronics requiring a reliable and precise resistance component.
Type Metal film resistor
Resistance 90.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot