TRU COMPONENTS 1583991 Metal film resistor 13.7 kΩ Axial lead 0.25 W 1%

MPN
1583991
EAN-13
2050004931426
Order Code
17-9227
Country of Origin
China
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583991 is a precision metal film resistor featuring a resistance value of 13.7 kO with an axial lead configuration. Identified by its alternative part number TC-MF0W4FF1372A10203, this resistor is designed in the 0207 package size, offering a power rating of 0.25 W and a tolerance of 1%, making it suitable for applications requiring high stability and reliability. The consistent performance of metal film technology ensures that this component is ideal for use in precision circuits, including signal processing, instrumentation, and audio equipment. With its tight tolerance and low thermal coefficient, the resistor is well-suited for tasks where accurate resistance values are critical to maintaining the integrity of electronic circuits.
Type Metal film resistor
Resistance 13.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot