TRU COMPONENTS 1583984 TC-MF0W4FF5761A10203 Metal film resistor 5.76 kΩ Axial

MPN
1583984
EAN-13
2050004931358
Order Code
17-9223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

TRU COMPONENTS 1583984 TC-MF0W4FF5761A10203 is a precision metal film resistor with a resistance of 5.76 kO and an axial lead design, identified under the alternate description as MF0W4FF5761A10. This resistor is encased in a 0207 package and is rated for a power dissipation of 0.25 W with a tolerance of 1%, ensuring reliable performance in applications that require precise impedance values. Such resistors are commonly employed in electronic circuits for signal processing, voltage regulation, and as part of filtering networks due to their stability and accuracy. Its low noise and temperature coefficient make it ideal for use in measurement instrumentation, audio equipment, and other precision electronic devices. The robust design and tight tolerance contribute to consistent performance, even in demanding environments.
Type Metal film resistor
Resistance 5.76kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot