TRU COMPONENTS 1583983 Metal film resistor 5.1 kΩ axial 0207 0.25 W 1%

MPN
1583983
EAN-13
2050004931341
Order Code
17-9222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,246 in stock

TRU COMPONENTS 1583983 is a metal film resistor designed with a resistance of 5.1 kO and an axial lead configuration. This resistor features the dimensions typical of a 0207 package, supporting a power rating of 0.25 W, with a tolerance of 1%, making it suitable for precision applications where reliability in resistance value is critical. Its design benefits from the low noise and high stability characteristics inherent to metal film technology, offering improved performance over carbon resistors. Commonly used in electronic circuits that require accurate voltage division or current limiting, this component is ideal for use in instrumentation, telecommunications, and audio equipment.
Type Metal film resistor
Resistance 5.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot