TRU COMPONENTS 1583973 Metal film resistor 1.4 kΩ 0.25 W 1% axial lead

MPN
1583973
EAN-13
2050004931242
Order Code
17-9212
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
300+ £0.0151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,394 in stock

TRU COMPONENTS 1583973 is a precision metal film resistor with a resistance value of 1.4 kO, featuring an accuracy of 1% tolerance and a power rating of 0.25 W. The component is designed with an axial lead configuration and conforms to the dimensions of the 0207 package size, making it suitable for a variety of circuit designs and applications where space is constrained. The resistor's metal film construction provides enhanced thermal stability and lower noise characteristics compared to other resistor types, ensuring reliable performance in demanding conditions. Engineers commonly employ these resistors in precision analogue circuits, audio equipment, and instrumentation where maintaining signal integrity and consistent performance are critical.
Type Metal film resistor
Resistance 1.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot