TRU COMPONENTS 1583969 Metal film resistor 549 Ω Axial lead 0.25 W 1%

MPN
1583969
EAN-13
2050004931204
Order Code
17-9209
View Full Product Range (65)

Discontinued


TRU COMPONENTS 1583969, also known as TC-MF0W4FF5490A10203, is a precision metal film resistor designed for demanding electronic applications requiring dependable performance and stability. Featuring a resistance value of 549 ohms, this resistor offers excellent accuracy with a tolerance of 1% and power dissipation of 0.25 watts, making it suitable for precision circuits. Constructed with an axial lead design in the compact 0207 form factor, the resistor ensures easy integration into circuit boards and systems while maintaining robust performance under various environmental conditions. Typically employed in applications such as instrumentation, audio equipment, and precision measuring devices, this metal film resistor delivers stable impedance with minimal temperature coefficient effects, making it ideal for engineers seeking reliability in high-performance circuits.
Type Metal film resistor
Resistance 549Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot