TRU COMPONENTS 1583968 Metal film resistor 499 Ω Axial lead 0.25 W 1%

MPN
1583968
EAN-13
2050004931198
Order Code
17-9208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
300+ £0.0133
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,904 in stock

TRU COMPONENTS 1583968 is a precision metal film resistor designed for applications requiring a stable and reliable impedance of 499 ohms. Encapsulated in an axial lead configuration, this resistor features a power rating of 0.25 watts and a tolerance of 1%, ensuring accuracy and consistency in performance. The TC-MF0W4FF1990A50203 model is well-suited for use in high-frequency circuits and signal processing applications where low noise and high stability are critical. This component is commonly utilised in analogue and digital circuits, instrumentation, and control systems where high precision and reliability are essential. Its construction and specifications comply with industry standards, making it an ideal choice for demanding engineering projects.
Type Metal film resistor
Resistance 499Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot