TRU COMPONENTS 1583965 Metal film resistor 390 Ω Axial lead 0.25 W 1%

MPN
1583965
EAN-13
2050004931167
Order Code
17-9205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,543 in stock

TRU COMPONENTS 1583965 is a precision metal film resistor with part number TC-MF0W4FF3900A50203, featuring a resistance value of 390 ohms. This resistor boasts an axial lead configuration in a 0207 package, supporting a power rating of 0.25 watts and offers a tight tolerance of 1%. The metal film technology used in its construction provides excellent stability and reliability in demanding environments, with low noise and negligible temperature coefficient, making it ideal for use in precision electronic circuits. These resistors find typical applications in areas such as signal processing, measurement equipment, and communication devices, where accuracy and consistency of resistance values are crucial. Its robust design and compliance with stringent electrical specifications render it suitable for both industrial and commercial electronic applications.
Type Metal film resistor
Resistance 390Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot