TRU COMPONENTS 1583964 Metal film resistor 357 Ω Axial lead 0207 0.25 W 1%

MPN
1583964
EAN-13
2050004931150
Order Code
17-9204
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 739 in stock

TRU COMPONENTS 1583964, also known by its part number TC-MF0W4FF3570A10203, is a metal film resistor specifically designed to offer precise electrical resistance with a rated value of 357 ohms. This resistor features an axial lead configuration with dimensions aligning to the 0207 package size, and it is engineered to handle a power rating of 0.25 watts. With a tolerance of 1%, this component ensures stability and accuracy in circuit design, making it suitable for applications that demand high frequency stability and low noise performance. Engineers often employ such resistors in precision instrumentation, audio applications, and various computing devices where consistent resistance values are crucial. The metal film construction provides enhanced thermal stability compared to other types of resistors, which is vital for maintaining performance in fluctuating conditions.
Type Metal film resistor
Resistance 357Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot