TRU COMPONENTS 1583962 metal film resistor 249 Ω axial 0.25 W 1% 0207

MPN
1583962
EAN-13
2050004931136
Order Code
17-9202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,970 in stock

TRU COMPONENTS 1583962 is a metal film resistor designed to offer reliable performance in various electronic applications. With a resistance of 249 ohms and a power rating of 0.25 watts, this resistor features 1% tolerance, ensuring precision and stability in circuit designs. Its axial lead configuration and compact 0207 package make it suitable for densely packed circuit boards. Engineered to provide excellent temperature stability and low noise characteristics, this metal film resistor is ideal for use in audio equipment, precision instrumentation, and RMU devices where consistent and reliable resistance values are critical.
Type Metal film resistor
Resistance 249Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot