TRU COMPONENTS 1583957 Metal film resistor 95.3Ω Axial lead 0.25W 1%

MPN
1583957
EAN-13
2050004931082
Order Code
17-9197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 889 in stock

TRU COMPONENTS 1583957 is a high-precision metal film resistor, carrying the designation TC-MF0W4FF953JA10203. This axial lead resistor offers a resistance of 95.3 ohms with a tolerance of 1%, ensuring reliable performance in electronic circuits requiring tight impedance control. Rated at 0.25 watts and packaged in the 0207 size, it is well-suited for use where compact size and low power dissipation are essential. Typical applications include use in precision measurement equipment, signal processing circuits, and audio equipment where stability and accuracy are critical.
Type Metal film resistor
Resistance 95.3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot