TRU COMPONENTS 1583951 metal film resistor 34.8Ω axial lead 0.25W 1%

MPN
1583951
EAN-13
2050004931020
Order Code
17-9193
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

TRU COMPONENTS 1583951 is a high-precision metal film resistor designed with an axial lead configuration, providing a resistance of 34.8 ohms with a power rating of 0.25 watts. This resistor maintains an impressive tolerance of 1%, ensuring accuracy and reliability in circuits requiring precise resistance values. Featuring a compact 0207 package size, this resistor is ideal for use in a variety of applications, such as electronic testing equipment, signal processing circuits, and precision instrumentation where stable and predictable resistance is paramount. The metal film construction offers excellent noise characteristics and temperature stability, making it a preferred choice in environments demanding minimal variation in performance.
Type Metal film resistor
Resistance 34.8Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot