TRU COMPONENTS 1583945 Metal film resistor 6.98 Ω Axial 0207 0.25 W 1%

MPN
1583945
EAN-13
2050004930962
Order Code
17-9190
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 549 in stock

TRU COMPONENTS 1583945 is a precision metal film resistor with a resistance value of 6.98 ohms, designed for axial mounting, and featuring a 0207 package size. It offers a power rating of 0.25 watts and maintains a high tolerance of 1%, ensuring reliable performance in critical circuit designs. The resistor's construction utilises a metal film, which provides excellent stability and low noise characteristics, making it suitable for applications requiring precision impedance in electronic circuits, such as audio equipment, instrumentation, and control systems. Manufactured for durability and reliability, this component is engineered to meet the demands of modern electronic applications where consistent performance is essential.
Type Metal film resistor
Resistance 6.98Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot