TRU COMPONENTS 1583938 Carbon film resistor 1.2 MΩ Axial 0207 0.25W 5% 100 pcs

MPN
1583938
EAN-13
4016139312873
Order Code
17-9187
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

TRU COMPONENTS 1583938 is a carbon film resistor designed with a resistance value of 1.2 MO, featuring an axial lead form factor in size 0207. The resistor is rated for a power dissipation of 0.25 W and a tolerance of 5%, making it a reliable component for various electronic circuits where precise impedance values are critical. This component, identified by the alternate description TC-CFR0W4J0125KIT203, is suitable for use in applications such as voltage dividers, current limiters, and signal processing circuits due to its stability and accuracy. Commonly used in both analogue and digital circuits, these resistors are part of a bulk pack containing 100 units, providing an ample supply for prototyping and repair projects.
Type Axial lead
Resistance 1.2mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot