TRU COMPONENTS 1583936 Carbon film resistor 330 kΩ Axial lead 0207 0.25W 5% 10

MPN
1583936
EAN-13
4016139312859
Order Code
17-9185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

TRU COMPONENTS 1583936 is a high-quality carbon film resistor designed to provide a stable and reliable performance in a variety of electronic applications. With a resistance value of 330 kO, this component features an axial lead form factor in a 0207 package size and is rated for a power dissipation of 0.25 watts. The tolerance of 5% ensures precision in circuits where consistent performance is critical. Typically utilised in applications such as signal processing, voltage division, and current limiting, this resistor is well-suited for both consumer electronics and industrial equipment. The TRU COMPONENTS 1583936 offers durability and efficient operation, making it a preferred choice among engineers for a wide range of electrical and electronic projects.
Type Axial lead
Resistance 330kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot