TRU COMPONENTS 1583935 Carbon film resistor 220 kΩ Axial 0.25 W 5% 100 pcs

MPN
1583935
EAN-13
4016139312842
Order Code
17-9184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

TRU COMPONENTS 1583935 is a carbon film resistor with a resistance value of 220 kO, featuring an axial lead configuration suited for through-hole applications. With power dissipation of 0.25 W and a tolerance of 5%, this resistor provides reliable performance in a variety of electronic circuits. It is designed in the 0207 package size, making it suitable for compact circuit board designs. This resistor type, known for its stability and low cost, is frequently employed in general-purpose applications such as voltage regulation, signal processing, and current limiting in both analogue and digital circuits. The TRU COMPONENTS 1583935 carbon film resistors are supplied in a kit containing 100 pieces, ensuring ample components for large-scale or repetitive projects.
Type Axial lead
Resistance 220kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot