TRU COMPONENTS 1583933 Carbon film resistor 27 kΩ Axial lead 0.25 W 5% 100 pcs

MPN
1583933
EAN-13
4016139312828
Order Code
17-9182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

TRU COMPONENTS 1583933, known as TC-CFR0W4J0273KIT203, is a pack of 100 carbon film resistors with a resistance value of 27 kO. These resistors are designed with an axial lead configuration and adhere to the 0207 size standard, making them suitable for through-hole mounting. Each resistor in the series is rated for a power dissipation of 0.25 watts and has a tolerance level of 5%. Carbon film resistors, such as these, are commonly utilised in electronic circuits for applications such as signal processing, voltage division, and limiting current to electronic components. Their construction and material choice offer good stability and low noise, making them ideal for general-purpose electronic applications where precise impedance control is required.
Type Axial lead
Resistance 27kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot