TRU COMPONENTS 1583926 Carbon film resistor 5.6 Ω Axial lead 0.25 W 5% 100 pcs

MPN
1583926
EAN-13
4016139312750
Order Code
17-9175
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £0.919
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

TRU COMPONENTS 1583926 is a carbon film resistor with a resistance value of 5.6 ohms and an axial lead design, categorised as type TC-CFR0W4J056JKIT203. It features a compact 0207 package with a power rating of 0.25 watts and a tolerance of 5%, making it a precise component suitable for a variety of circuit designs. This resistor is commonly utilised in electronic devices where moderate stability and accuracy are required, such as in signal processing or analogue circuits. Its carbon film construction provides a good compromise between cost and performance, making it a reliable choice for prototyping and production in consumer, industrial, and automotive electronics. The product is supplied in batches of 100 pieces, allowing for efficient inventory management in engineering projects.
Type Axial lead
Resistance 5.6Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot